155060BS75300 | |
---|---|
DigiKey Part Number | 732-155060BS75300TR-ND - Tape & Reel (TR) 732-155060BS75300CT-ND - Cut Tape (CT) 732-155060BS75300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 155060BS75300 |
Description | LED BLUE CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.98mm W | |
Height (Max) | 1.00mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.82200 | ¥28.22 |
50 | ¥2.26120 | ¥113.06 |
250 | ¥2.04868 | ¥512.17 |
500 | ¥1.98714 | ¥993.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.90758 | ¥7,630.32 |