7UL1G04FS,LF | |
---|---|
DigiKey Part Number | 7UL1G04FSLFTR-ND - Tape & Reel (TR) 7UL1G04FSLFCT-ND - Cut Tape (CT) 7UL1G04FSLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7UL1G04FS,LF |
Description | IC INVERTER 1CH 1-INP FSV |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel fSV |
Datasheet | Datasheet |
EDA/CAD Models | 7UL1G04FS,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 0.9V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.1V ~ 0.4V | |
Input Logic Level - High | 0.75V ~ 2.48V | |
Max Propagation Delay @ V, Max CL | 4.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | fSV | |
Package / Case | SOT-953 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.70100 | ¥27.01 |
25 | ¥2.43360 | ¥60.84 |
100 | ¥1.68140 | ¥168.14 |
250 | ¥1.41604 | ¥354.01 |
500 | ¥1.15054 | ¥575.27 |
1,000 | ¥0.88502 | ¥885.02 |
2,500 | ¥0.79652 | ¥1,991.30 |
5,000 | ¥0.75227 | ¥3,761.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.68589 | ¥6,858.90 |
30,000 | ¥0.64164 | ¥19,249.20 |
50,000 | ¥0.57527 | ¥28,763.50 |
100,000 | ¥0.56642 | ¥56,642.00 |