BM23PF0.8-46DP-0.35V(895) | |
---|---|
DigiKey Part Number | H125649TR-ND - Tape & Reel (TR) H125649CT-ND - Cut Tape (CT) H125649DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23PF0.8-46DP-0.35V(895) |
Description | CONN HDR 46POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 46 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23PF0.8-46DP-0.35V(895) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 46 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.025" (0.63mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.30500 | ¥113.05 |
25 | ¥10.82080 | ¥270.52 |
50 | ¥10.58080 | ¥529.04 |
100 | ¥10.09980 | ¥1,009.98 |
250 | ¥9.13792 | ¥2,284.48 |
500 | ¥8.41644 | ¥4,208.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.21402 | ¥7,214.02 |
2,000 | ¥6.97355 | ¥13,947.10 |
3,000 | ¥6.73308 | ¥20,199.24 |
5,000 | ¥6.39643 | ¥31,982.15 |
10,000 | ¥6.25215 | ¥62,521.50 |