Hot Swap Controller 1 Channel General Purpose 12-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller 1 Channel General Purpose 12-QFN (3x3)
Introducing Power by Linear

LTC4231IUD-2#PBF

DigiKey Part Number
LTC4231IUD-2#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4231IUD-2#PBF
Description
IC HOT SWAP CTRLR GP 12QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 12-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4231IUD-2#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Circuit Breaker, Current Limit, Fault Timeout, OVP, Slew Rate, UVLO
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 36V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply
4 µA
Type
Hot Swap Controller
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
12-WFQFN Exposed Pad
Internal Switch(s)
No
Supplier Device Package
12-QFN (3x3)
Applications
General Purpose
Base Product Number
Features
Auto Retry
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 301
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥71.04000¥71.04
10¥55.09500¥550.95
25¥51.10200¥1,277.55
121¥46.23884¥5,594.90
363¥43.92074¥15,943.23
605¥43.06385¥26,053.63
1,089¥42.21845¥45,975.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.