E3D30065D | |
---|---|
DigiKey Part Number | 1697-E3D30065D-ND |
Manufacturer | |
Manufacturer Product Number | E3D30065D |
Description | DIODE SIL CARB 650V 42A TO247-3 |
Manufacturer Standard Lead Time | 70 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 650 V 42A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | E3D30065D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) (per Diode) | 42A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 16 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 95 µA @ 650 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | Automotive | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.15000 | ¥167.15 |
30 | ¥135.32600 | ¥4,059.78 |
120 | ¥127.36458 | ¥15,283.75 |
510 | ¥115.42425 | ¥58,866.37 |