IDW40E65D1FKSA1 | ||
---|---|---|
DigiKey Part Number | IDW40E65D1FKSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | IDW40E65D1FKSA1 | |
Description | DIODE GP 650V 80A TO247-3-1 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Diode 650 V 80A Through Hole PG-TO247-3-1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 80A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 40 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 129 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO247-3-1 | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
30 | ¥17.26967 | ¥518.09 |
120 | ¥14.20900 | ¥1,705.08 |
510 | ¥12.02282 | ¥6,131.64 |
1,020 | ¥10.20116 | ¥10,405.18 |
2,010 | ¥9.69107 | ¥19,479.05 |
5,010 | ¥9.32674 | ¥46,726.97 |