IKW30N65H5XKSA1 | ||
---|---|---|
DigiKey Part Number | 448-IKW30N65H5XKSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | IKW30N65H5XKSA1 | |
Description | IGBT TRENCH 650V 55A TO247-3 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Trench 650 V 55 A 188 W Through Hole PG-TO247-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 55 A | |
Current - Collector Pulsed (Icm) | 90 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 30A | |
Power - Max | 188 W | |
Switching Energy | 280µJ (on), 100µJ (off) | |
Input Type | Standard | |
Gate Charge | 70 nC | |
Td (on/off) @ 25°C | 20ns/190ns | |
Test Condition | 400V, 15A, 23Ohm, 15V | |
Reverse Recovery Time (trr) | 70 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.51000 | ¥32.51 |
30 | ¥25.75533 | ¥772.66 |
120 | ¥22.07492 | ¥2,648.99 |
510 | ¥19.62227 | ¥10,007.36 |
1,020 | ¥16.80148 | ¥17,137.51 |
2,010 | ¥15.82039 | ¥31,798.98 |
5,010 | ¥15.17805 | ¥76,042.03 |