E4D20120D | |
---|---|
DigiKey Part Number | 1697-E4D20120D-ND |
Manufacturer | |
Manufacturer Product Number | E4D20120D |
Description | DIODE SIL CARB 1.2KV 33A TO247-3 |
Manufacturer Standard Lead Time | 90 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 1200 V 33A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | E4D20120D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 33A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 1200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | Automotive | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.92000 | ¥148.92 |
30 | ¥135.86467 | ¥4,075.94 |