New at DigiKey
05022640001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05022640001

DigiKey Part Number
5627-05022640001-ND
Manufacturer
Manufacturer Product Number
05022640001
Description
950/9 HEX-PLUS MULTICOLOUR IMPER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hex Socket, Phillips, Pozidriv®, Slotted, Square, Torx® Screwdriver Set
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Type
Screwdriver Set
Tip Type
Hex Socket, Phillips, Pozidriv®, Slotted, Square, Torx®
Includes
Pouch
Features
Soft Grips
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥482.75000¥482.75
5¥447.42600¥2,237.13
10¥433.03400¥4,330.34
25¥414.72840¥10,368.21
Manufacturers Standard Package