TEC-30-40-127 | ||
---|---|---|
DigiKey Part Number | 345-1732-ND | |
Manufacturer | ||
Manufacturer Product Number | TEC-30-40-127 | |
Description | PELTIER TEC 30X30X4MM 2.5A | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 21.4W @ 25°C 2.5 A 90°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 21.4W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 4.00mm | |
Number of Stages | 1 | |
Current - Max | 2.5 A | |
Voltage - Max | 15.4 V | |
Resistance | 5.38 Ohms | |
Operating Temperature | 90°C | |
Features | Lead Wires, Sealed - Silicone RTV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.48000 | ¥137.48 |
10 | ¥134.50700 | ¥1,345.07 |