TEC-30-39-71 | ||
---|---|---|
DigiKey Part Number | 345-1737-ND | |
Manufacturer | ||
Manufacturer Product Number | TEC-30-39-71 | |
Description | PELTIER TEC 30X30X4.7MM 3.9A | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 18.7W @ 27°C 3.9 A 90°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 18.7W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 3.91mm | |
Number of Stages | 1 | |
Current - Max | 3.9 A | |
Voltage - Max | 8.6 V | |
Resistance | 4.13 Ohms | |
Operating Temperature | 90°C | |
Features | Lead Wires, Sealed - Silicone RTV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.04000 | ¥162.04 |
10 | ¥153.06600 | ¥1,530.66 |
100 | ¥126.05140 | ¥12,605.14 |