Thermoelectric, Peltier Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Number of Stages | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
109 In Stock | 1 : ¥207.85000 Bulk | Bulk | Active | Square - 40.00mm L x 40.00mm W | 51.4W @ 27°C | 68°C @ 27°C | 3.60mm | 1 | 6 A | 15.4 V | 2.17 Ohms | 90°C | Lead Wires, Sealed - Silicone RTV | |||
633 In Stock | 1 : ¥231.43000 Bulk | Bulk | Active | Square - 40.00mm L x 40.00mm W | 72.0W @ 27°C | 68°C @ 27°C | 3.30mm | 1 | 8.5 A | 15.4 V | 1.66 Ohms | 90°C | Lead Wires, Sealed - Silicone RTV | |||
594 In Stock | 1 : ¥250.05000 Bulk | Bulk | Active | Square - 40.00mm L x 40.00mm W | 33.4W @ 27°C | 68°C @ 27°C | 3.91mm | 1 | 4 A | 15.4 V | 3.22 Ohms | 90°C | Lead Wires, Sealed - Silicone RTV | |||
116 In Stock | 1 : ¥153.79000 Box | Box | Active | Square - 20.00mm L x 20.00mm W | 29.7W @ 27°C | 70°C @ 27°C | 3.10mm | 1 | 6 A | 8.8 V | 1.05 Ohms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
129 In Stock | 1 : ¥224.96000 Bulk | Bulk | Active | Square - 30.00mm L x 30.00mm W | 38.5W @ 25°C | 67°C @ 25°C | 3.30mm | 1 | 8.5 A | 8.6 V | 860 mOhms | 90°C | Lead Wires, Sealed - Silicone RTV | |||
52 In Stock | 1 : ¥127.02000 Bulk | Bulk | Active | Square - 10.00mm L x 10.00mm W | 2.0W @ 27°C | 68°C @ 27°C | 4.70mm | 1 | 4 A | 0.8 V | 160 mOhms | - | Lead Wires, Sealed - Silicone RTV | |||
36 In Stock | 1 : ¥151.30000 Bulk | Bulk | Active | Square - 20.00mm L x 20.00mm W | 16.8W @ 25°C | 67°C @ 25°C | 3.30mm | 1 | 8.5 A | 3.8 V | 380 mOhms | 90°C | Lead Wires, Sealed - Silicone RTV | |||
72 In Stock | 1 : ¥163.54000 Bulk | Bulk | Active | Square - 30.00mm L x 30.00mm W | 18.7W @ 27°C | 68°C @ 27°C | 3.91mm | 1 | 3.9 A | 8.6 V | 4.13 Ohms | 90°C | Lead Wires, Sealed - Silicone RTV |