



870-533 | |
|---|---|
DigiKey Part Number | 2946-870-533-ND |
Manufacturer | |
Manufacturer Product Number | 870-533 |
Description | 3-CONDUCTOR, DOUBLE-DECK TERMINA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 870-533 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 6 | |
Number of Levels | 2 | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 6mm ~ 7mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥107.50000 | ¥107.50 |
| 10 | ¥76.39300 | ¥763.93 |
| 25 | ¥67.72360 | ¥1,693.09 |
| 50 | ¥62.50060 | ¥3,125.03 |
| 100 | ¥58.28310 | ¥5,828.31 |
| 250 | ¥54.00052 | ¥13,500.13 |
| 500 | ¥51.55410 | ¥25,777.05 |
| 1,000 | ¥49.64758 | ¥49,647.58 |











