
6260-0106-02 | |
|---|---|
DigiKey Part Number | 4414-6260-0106-02-ND |
Manufacturer | |
Manufacturer Product Number | 6260-0106-02 |
Description | D-SUB BACKSHELL, 15-WAY, SHIELDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 90°, 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 6260-0106-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 90°, 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.26000 | ¥52.26 |
| 10 | ¥44.41300 | ¥444.13 |
| 25 | ¥41.63000 | ¥1,040.75 |
| 50 | ¥39.64300 | ¥1,982.15 |
| 100 | ¥37.74990 | ¥3,774.99 |
| 250 | ¥35.38676 | ¥8,846.69 |
| 500 | ¥33.69860 | ¥16,849.30 |
| 1,000 | ¥32.09149 | ¥32,091.49 |
| 2,500 | ¥30.08470 | ¥75,211.75 |











