870-504
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

870-504

DigiKey Part Number
2946-870-504-ND
Manufacturer
Manufacturer Product Number
870-504
Description
DOUBLE-DECK TERMINAL BLOCK; THRO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Blue 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
870-504 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
500V
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
-
Material Flammability Rating
UL94 V-0
Stripping Length
6mm ~ 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥71.28000¥71.28
Manufacturers Standard Package