
TEN 40-11011WIRH | |
|---|---|
DigiKey Part Number | 1951-TEN40-11011WIRH-ND |
Manufacturer | |
Manufacturer Product Number | TEN 40-11011WIRH |
Description | 40 WATT DC/DC, 4000 VAC ISOLATIO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5.1V 8A 36V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 40-11011WIRH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 41 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥726.89000 | ¥726.89 |
| 5 | ¥719.93800 | ¥3,599.69 |
| 10 | ¥712.99200 | ¥7,129.92 |
| 30 | ¥627.85833 | ¥18,835.75 |
| 50 | ¥611.77600 | ¥30,588.80 |
| 100 | ¥605.73600 | ¥60,573.60 |










