742-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

742-400

DigiKey Part Number
2946-742-400-ND
Manufacturer
Manufacturer Product Number
742-400
Description
END PLATE; SNAP-FIT TYPE; 1.5 MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector End Plate For Terminal Blocks
Datasheet
 Datasheet
EDA/CAD Models
742-400 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
Terminal Blocks
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥2.81300¥281.30
Manufacturers Standard Package