734-304
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
734-304
734-304
734-304

734-304

DigiKey Part Number
2946-734-304-ND
Manufacturer
Manufacturer Product Number
734-304
Description
TERM BLOCK PLUG 4POS 3.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Male Pins 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
734-304 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Plug, Male Pins
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
10A
Voltage - IEC
320 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
14-28 AWG
Wire Gauge or Range - mm²
0.08-1.5mm²
Color
Gray
Operating Temperature
-60°C ~ 100°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
6-7mm
Contact Material
Electrolytic Copper
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.528" (13.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 535
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.67000¥74.67
10¥52.98200¥529.82
25¥46.73880¥1,168.47
50¥42.93660¥2,146.83
100¥39.84640¥3,984.64
250¥36.68696¥9,171.74
500¥34.87262¥17,436.31
1,000¥33.45383¥33,453.83
Manufacturers Standard Package