
734-604 | |
|---|---|
DigiKey Part Number | 2946-734-604-ND |
Manufacturer | |
Manufacturer Product Number | 734-604 |
Description | STRAIN RELIEF HOUSING; LIGHT GRA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Multiple |
Datasheet | Datasheet |
EDA/CAD Models | 734-604 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Strain Relief | |
Number of Positions | 4 | |
For Use With/Related Products | Multiple | |
Color | Gray |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.20000 | ¥29.20 |
| 10 | ¥24.79800 | ¥247.98 |
| 25 | ¥23.24040 | ¥581.01 |
| 50 | ¥22.12860 | ¥1,106.43 |
| 100 | ¥21.07110 | ¥2,107.11 |
| 250 | ¥19.75192 | ¥4,937.98 |
| 500 | ¥18.80910 | ¥9,404.55 |
| 1,000 | ¥17.91163 | ¥17,911.63 |
| 2,500 | ¥16.79133 | ¥41,978.32 |










