
289-578 | |
|---|---|
DigiKey Part Number | 2946-289-578-ND |
Manufacturer | |
Manufacturer Product Number | 289-578 |
Description | IM SUB-D F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 289-578 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Female | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 37 | |
Features | Shield Connection | |
Voltage - Rated | 125VAC/DC | |
Current Rating (Per Contact) | 2 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | - | |
Width | 3.898" (99.00mm) | |
Wire Gauge | 12-28 AWG |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,625.44000 | ¥1,625.44 |











