
90449 | |
|---|---|
DigiKey Part Number | 4862-90449-ND |
Manufacturer | |
Manufacturer Product Number | 90449 |
Description | HELUCOND PE-F BLACK NW12 FINE PR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polyethylene (PE), Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.457" (11.60mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.457" (11.60mm) | |
Diameter - Outside | 0.614" (15.60mm) | |
Material | Polyethylene (PE), Halogen Free | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 70°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 HB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥432.44000 | ¥432.44 |











