



282-698/281-449 | |
|---|---|
DigiKey Part Number | 2946-282-698/281-449-ND |
Manufacturer | |
Manufacturer Product Number | 282-698/281-449 |
Description | 2-CONDUCTOR FUSE TERMINAL BLOCK; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 282-698/281-449 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 30 A | |
Voltage - IEC | 400V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | LED, Resistor | |
Color | Gray | |
Fuse Type | Blade | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm ~ 13mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥348.47000 | ¥348.47 |
| 10 | ¥252.94600 | ¥2,529.46 |
| 25 | ¥228.50480 | ¥5,712.62 |
| 50 | ¥214.19040 | ¥10,709.52 |
| 100 | ¥202.85470 | ¥20,285.47 |
| 250 | ¥191.54076 | ¥47,885.19 |







