
3RA69330C | |
|---|---|
DigiKey Part Number | 3473-3RA69330C-ND |
Manufacturer | |
Manufacturer Product Number | 3RA69330C |
Description | IO-LINK CONN CABLE 14-POLE 200MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | - | |
Usage | - | |
Specifications | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5 | ¥539.99000 | ¥2,699.95 |








