280-815/281-410
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
280-815/281-410
280-815/281-410
280-815/281-410

280-815/281-410

DigiKey Part Number
2946-280-815/281-410-ND
Manufacturer
Manufacturer Product Number
280-815/281-410
Description
COMPONENT TERMINAL BLOCK; 4-COND
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 14-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
280-815/281-410 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Current - IEC
500 mA
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
14-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
Diode
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥158.19000¥158.19
10¥112.91900¥1,129.19
25¥100.67880¥2,516.97
50¥93.38200¥4,669.10
100¥87.53220¥8,753.22
250¥81.62844¥20,407.11
500¥78.27304¥39,136.52
1,000¥75.66610¥75,666.10
Manufacturers Standard Package