IoT Kit Arduino IDE, MATLAB, Simulink Starter Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AKX00022

DigiKey Part Number
1050-AKX00022-ND
Manufacturer
Manufacturer Product Number
AKX00022
Description
ARDUINO ENGINEERING KIT REV.2
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IoT Kit Arduino IDE, MATLAB, Simulink Starter Kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Arduino
Series
Packaging
Bulk
Part Status
Active
Kit Type
Starter Kit
Main Purpose
IoT Kit
Interconnect System
-
Suggested Programming Environment
Arduino IDE, MATLAB, Simulink
Utilized IC / Part
-
Included MCU/MPU Board(s)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,386.56000¥2,386.56
10¥2,338.85800¥23,388.58
25¥2,298.26360¥57,456.59
Manufacturers Standard Package