
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Arduino | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Basic Components Kit | |
Interconnect System | - | |
Suggested Programming Environment | Arduino IDE | |
Utilized IC / Part | ATmega328P | |
Included MCU/MPU Board(s) | Arduino Uno R3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥483.76000 | ¥483.76 |
| 10 | ¥474.08800 | ¥4,740.88 |
| 25 | ¥465.90120 | ¥11,647.53 |
| 50 | ¥453.49860 | ¥22,674.93 |
| 100 | ¥441.46320 | ¥44,146.32 |











