280-683
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

280-683

DigiKey Part Number
2946-280-683-ND
Manufacturer
Manufacturer Product Number
280-683
Description
3-CONDUCTOR DISCONNECT TERMINAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Disconnect Gray 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
280-683 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Disconnect Tab
Number of Positions
3
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Current - IEC
10 A
Voltage - IEC
400V
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.43000¥95.43
10¥67.72700¥677.27
25¥59.94040¥1,498.51
50¥55.23340¥2,761.67
100¥51.42360¥5,142.36
250¥47.54740¥11,886.85
500¥45.32936¥22,664.68
1,000¥43.59872¥43,598.72
Manufacturers Standard Package