


0153660123 | |
|---|---|
DigiKey Part Number | 900-0153660123-ND |
Manufacturer | |
Manufacturer Product Number | 0153660123 |
Description | CABLE FFC/FPC 12POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0153660123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.68000 | ¥38.68 |
| 20 | ¥31.26900 | ¥625.38 |
| 40 | ¥29.77400 | ¥1,190.96 |
| 60 | ¥28.93350 | ¥1,736.01 |
| 100 | ¥27.90930 | ¥2,790.93 |
| 260 | ¥26.08958 | ¥6,783.29 |
| 500 | ¥24.91346 | ¥12,456.73 |
| 1,000 | ¥23.72496 | ¥23,724.96 |
| 2,500 | ¥22.24130 | ¥55,603.25 |











