280-502/281-609
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
280-502/281-609
280-502/281-614
280-502/281-614

280-502/281-614

DigiKey Part Number
2946-280-502/281-614-ND
Manufacturer
Manufacturer Product Number
280-502/281-614
Description
COMPONENT TERMINAL BLOCK; DOUBLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 14-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
280-502/281-614 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Voltage - IEC
-
Current - UL
20 A
Voltage - UL
115V
Wire Gauge or Range - AWG
14-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
Varistor
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥312.09000¥312.09
10¥225.88000¥2,258.80
25¥203.66360¥5,091.59
50¥190.62420¥9,531.21
100¥180.28240¥18,028.24
250¥169.94592¥42,486.48
500¥164.11412¥82,057.06
Manufacturers Standard Package