


2147502042 | |
|---|---|
DigiKey Part Number | 23-2147502042-ND |
Manufacturer | |
Manufacturer Product Number | 2147502042 |
Description | MICROFIT 3.0 SR R-R 4CKT 300 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2147502042 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.27000 | ¥41.27 |
| 10 | ¥35.08100 | ¥350.81 |
| 25 | ¥32.88160 | ¥822.04 |
| 50 | ¥31.30860 | ¥1,565.43 |
| 100 | ¥29.81420 | ¥2,981.42 |
| 250 | ¥27.94696 | ¥6,986.74 |
| 500 | ¥26.61368 | ¥13,306.84 |
| 1,000 | ¥25.34431 | ¥25,344.31 |
| 2,500 | ¥23.75917 | ¥59,397.93 |





