



264-724 | |
|---|---|
DigiKey Part Number | 2946-264-724-ND |
Manufacturer | |
Manufacturer Product Number | 264-724 |
Description | 4-CONDUCTOR MINIATURE THROUGH TE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 264-724 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | - | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.69000 | ¥39.69 |
| 10 | ¥28.20700 | ¥282.07 |
| 25 | ¥24.71240 | ¥617.81 |
| 50 | ¥22.54080 | ¥1,127.04 |
| 100 | ¥20.74890 | ¥2,074.89 |
| 250 | ¥18.89372 | ¥4,723.43 |
| 500 | ¥17.81670 | ¥8,908.35 |
| 1,000 | ¥16.96884 | ¥16,968.84 |
| 5,000 | ¥15.65428 | ¥78,271.40 |










