
264-307 | |
|---|---|
DigiKey Part Number | 2946-264-307-ND |
Manufacturer | |
Manufacturer Product Number | 264-307 |
Description | TERM BLK 2POS GREEN/YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Green, Yellow Middle 6.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 264-307 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Housing Color | Green, Yellow | |
Length | 1.260" (32.00mm) | |
Height (Max) | 0.870" (22.10mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm | |
Operating Temperature | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.12000 | ¥27.12 |
| 10 | ¥19.38400 | ¥193.84 |
| 25 | ¥16.92920 | ¥423.23 |
| 50 | ¥15.38440 | ¥769.22 |
| 100 | ¥14.09780 | ¥1,409.78 |
| 250 | ¥12.75248 | ¥3,188.12 |
| 500 | ¥11.96640 | ¥5,983.20 |
| 1,000 | ¥11.34445 | ¥11,344.45 |
| 5,000 | ¥10.37499 | ¥51,874.95 |











