



2002-3227 | |
|---|---|
DigiKey Part Number | 2946-2002-3227-ND |
Manufacturer | |
Manufacturer Product Number | 2002-3227 |
Description | TRIPLE-DECK TERMINAL BLOCK; GROU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Gray 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-3227 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 6 | |
Number of Levels | 3 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 28 A | |
Voltage - IEC | 500V | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥164.40000 | ¥164.40 |
| 10 | ¥117.40100 | ¥1,174.01 |
| 25 | ¥104.73760 | ¥2,618.44 |
| 50 | ¥97.19580 | ¥4,859.79 |
| 100 | ¥91.15260 | ¥9,115.26 |
| 250 | ¥85.05928 | ¥21,264.82 |
| 500 | ¥81.59670 | ¥40,798.35 |
| 1,000 | ¥78.90797 | ¥78,907.97 |











