
264-112 | |
|---|---|
DigiKey Part Number | 2946-264-112-ND |
Manufacturer | |
Manufacturer Product Number | 264-112 |
Description | TERM BLK 24POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Gray Middle 88.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 264-112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 24 | |
Number of Levels | 1 | |
Terminal - Width | 88.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Housing Color | Gray | |
Length | 1.260" (32.00mm) | |
Height (Max) | 0.870" (22.10mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm | |
Operating Temperature | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥247.17000 | ¥247.17 |
| 10 | ¥177.93400 | ¥1,779.34 |
| 25 | ¥159.79880 | ¥3,994.97 |
| 50 | ¥149.10160 | ¥7,455.08 |
| 100 | ¥140.58820 | ¥14,058.82 |
| 250 | ¥132.05260 | ¥33,013.15 |
| 500 | ¥127.22508 | ¥63,612.54 |









