1556BGY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1556BGY

DigiKey Part Number
164-1556BGY-ND
Manufacturer
Manufacturer Product Number
1556BGY
Description
ENCLOSURE ABS 3.15"L X 3.15"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure ABS Light Gray Cover Included 3.150" L x 3.150" W (80.00mm x 80.00mm) X 1.772" (45.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1556BGY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
3.150" L x 3.150" W (80.00mm x 80.00mm)
Height
1.772" (45.00mm)
Area (L x W)
9.92in² (64.0cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Factory Stock: 214
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.01000¥67.01
5¥62.10600¥310.53
10¥60.11100¥601.11
25¥57.56760¥1,439.19
Manufacturers Standard Package