2616-1102 | ||
---|---|---|
DigiKey Part Number | 2946-2616-1102-ND | |
Manufacturer | ||
Manufacturer Product Number | 2616-1102 | |
Description | PCB TERMINAL BLOCK; LEVER; 16 MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 2616-1102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.394" (10.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 66 A | |
Voltage | 600 V | |
Wire Gauge | 4-18 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Green | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.82000 | ¥66.82 |
10 | ¥57.26000 | ¥572.60 |
25 | ¥54.64480 | ¥1,366.12 |
50 | ¥49.12140 | ¥2,456.07 |
100 | ¥46.50510 | ¥4,650.51 |
250 | ¥42.14516 | ¥10,536.29 |
500 | ¥39.23854 | ¥19,619.27 |
1,000 | ¥37.05872 | ¥37,058.72 |