2616-1354 | ||
---|---|---|
DigiKey Part Number | 2946-2616-1354-ND | |
Manufacturer | ||
Manufacturer Product Number | 2616-1354 | |
Description | PCB TERMINAL BLOCK; LEVER; 16 MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.591" (15.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 78 A | |
Voltage | 300 V | |
Wire Gauge | 4-18 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.76000 | ¥109.76 |
10 | ¥101.36100 | ¥1,013.61 |
25 | ¥98.12800 | ¥2,453.20 |
50 | ¥91.67380 | ¥4,583.69 |
100 | ¥90.38250 | ¥9,038.25 |
250 | ¥83.92644 | ¥20,981.61 |
500 | ¥82.31250 | ¥41,156.25 |
1,000 | ¥79.89953 | ¥79,899.53 |