ECS-163.84-18-33-JGN-TR | ||
---|---|---|
DigiKey Part Number | XC2306TR-ND - Tape & Reel (TR) XC2306CT-ND - Cut Tape (CT) XC2306DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-163.84-18-33-JGN-TR | |
Description | CRYSTAL 16.3840MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 16.384 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-163.84-18-33-JGN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16.384 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.58000 | ¥3.58 |
10 | ¥3.00000 | ¥30.00 |
50 | ¥2.69920 | ¥134.96 |
100 | ¥2.39830 | ¥239.83 |
500 | ¥2.27864 | ¥1,139.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.91889 | ¥1,918.89 |
3,000 | ¥1.79897 | ¥5,396.91 |
5,000 | ¥1.73901 | ¥8,695.05 |
10,000 | ¥1.67905 | ¥16,790.50 |