232-832
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

232-837

DigiKey Part Number
2946-232-837-ND
Manufacturer
Manufacturer Product Number
232-837
Description
TERM BLOCK HDR 7POS 7.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Header, Female Sockets 0.295" (7.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
232-837 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Header, Female Sockets
Number of Positions
7
Positions Per Level
7
Number of Levels
1
Pitch
0.295" (7.50mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
12A
Voltage - IEC
630 V
Current - UL
15 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Gray
Operating Temperature
-60°C ~ 85°C
Contact Mating Finish
Tin
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.197" (5.00mm)
Insulation Height
0.457" (11.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.84000¥63.84
10¥54.23900¥542.39
100¥46.09730¥4,609.73
500¥41.15096¥20,575.48
1,000¥39.18887¥39,188.87
Manufacturers Standard Package