231-602/017-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

231-605/017-000

DigiKey Part Number
2946-231-605/017-000-ND
Manufacturer
Manufacturer Product Number
231-605/017-000
Description
PCB TERMINAL BLOCK; 2.5 MM; PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
231-605/017-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
15 A
Voltage
300 V
Wire Gauge
14-28 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
Mounting Flange
Color
Gray
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.16000¥66.16
10¥46.91300¥469.13
25¥41.32400¥1,033.10
50¥37.90880¥1,895.44
100¥35.12370¥3,512.37
250¥32.27040¥8,067.60
500¥30.62874¥15,314.37
1,000¥29.34334¥29,343.34
Manufacturers Standard Package