KLB 3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLB 3

DigiKey Part Number
5405-KLB3-ND
Manufacturer
Manufacturer Product Number
KLB 3
Description
JACK CHASSIS SOCKET STEREO 3P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo Connector Solder Eyelet(s)
Datasheet
 Datasheet
EDA/CAD Models
KLB 3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo
Industry Recognized Mating Diameter
Actual Diameter
0.250" (6.35mm)
Mounting Type
Panel Mount
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-20°C ~ 70°C
Voltage - Rated
34V
Current Rating (Amps)
2 A
Mating Length/Depth
-
Contact Material - Plating
Nickel
Body Material
Plastic
Body Color
Silver, Black
Includes
2 pcs - 1 Connector, 1 Nut
Housing Material
Polycarbonate (PC)
Contact Material
Copper
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 650
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.66000¥22.66
10¥19.27600¥192.76
25¥18.07040¥451.76
50¥17.20700¥860.35
100¥16.38430¥1,638.43
250¥15.35804¥3,839.51
500¥14.62502¥7,312.51
1,000¥13.92717¥13,927.17
2,500¥13.05588¥32,639.70
Manufacturers Standard Package