
222-412 | |
|---|---|
DigiKey Part Number | 2946-222-412-ND |
Manufacturer | |
Manufacturer Product Number | 222-412 |
Description | SPLICE LEVER 28-12 AWG 2POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-28 AWG Gray, Orange |
Datasheet | Datasheet |
EDA/CAD Models | 222-412 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Push In | |
Wire Gauge | 12-28 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Gray, Orange | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥4.11000 | ¥41.10 |
| 25 | ¥3.85040 | ¥96.26 |
| 50 | ¥3.66500 | ¥183.25 |
| 100 | ¥3.48970 | ¥348.97 |
| 250 | ¥3.27072 | ¥817.68 |
| 500 | ¥3.11444 | ¥1,557.22 |
| 1,000 | ¥2.96567 | ¥2,965.67 |
| 2,500 | ¥2.77996 | ¥6,949.90 |











