2216-1207
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2216-1207
2216-1207
2216-1207

2216-1207

DigiKey Part Number
2946-2216-1207-ND
Manufacturer
Manufacturer Product Number
2216-1207
Description
2-CONDUCTOR GROUND TERMINAL BLOC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 6-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
2216-1207 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
12.0mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
6-20 AWG
Wire Gauge or Range - mm²
0.5-16mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
18mm ~ 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥160.68000¥160.68
10¥114.71400¥1,147.14
25¥102.30640¥2,557.66
50¥94.90860¥4,745.43
100¥88.98100¥8,898.10
250¥83.00152¥20,750.38
500¥79.60344¥39,801.72
1,000¥76.96333¥76,963.33
Manufacturers Standard Package