


221-425 | |
|---|---|
DigiKey Part Number | 2946-221-425-ND |
Manufacturer | |
Manufacturer Product Number | 221-425 |
Description | COMPACT SPLICING CONNECTOR 5POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Transparent - Green |
Datasheet | Datasheet |
EDA/CAD Models | 221-425 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 5 | |
Termination | Push In | |
Wire Gauge | 12-24 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Transparent - Green |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.58000 | ¥11.58 |
| 10 | ¥9.87400 | ¥98.74 |
| 25 | ¥9.24840 | ¥231.21 |
| 50 | ¥8.80700 | ¥440.35 |
| 100 | ¥8.38690 | ¥838.69 |
| 250 | ¥7.86128 | ¥1,965.32 |
| 500 | ¥7.48568 | ¥3,742.84 |
| 1,000 | ¥7.12835 | ¥7,128.35 |
| 2,500 | ¥6.68215 | ¥16,705.38 |











