
221-485 | |
|---|---|
DigiKey Part Number | 2946-221-485-ND |
Manufacturer | |
Manufacturer Product Number | 221-485 |
Description | SPLICE LEVER 24-12AWG 5POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Transparent - Gray |
Datasheet | Datasheet |
EDA/CAD Models | 221-485 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 5 | |
Termination | Push In | |
Wire Gauge | 12-24 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Transparent - Gray |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.47000 | ¥14.47 |
| 10 | ¥12.27200 | ¥122.72 |
| 25 | ¥11.50120 | ¥287.53 |
| 50 | ¥10.95200 | ¥547.60 |
| 100 | ¥10.42860 | ¥1,042.86 |
| 250 | ¥9.77516 | ¥2,443.79 |
| 500 | ¥9.30842 | ¥4,654.21 |
| 1,000 | ¥8.86411 | ¥8,864.11 |
| 2,500 | ¥8.30941 | ¥20,773.52 |











