215-111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

215-111

DigiKey Part Number
2946-215-111-ND
Manufacturer
Manufacturer Product Number
215-111
Description
BANANA PLUG; FOR SOCKET 4 MM ; C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Banana Plug Connector Standard Banana
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Banana Plug
Gender
Male
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Free Hanging (In-Line)
Termination
-
Insulation
Non-Mating End Insulated
Features
-
Color
-
Wire Gauge
14-28 AWG
Contact Finish
-
Contact Material
-
Body Material
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥24.52720¥1,226.36
100¥23.35630¥2,335.63
150¥22.69687¥3,404.53
250¥21.89320¥5,473.30
350¥21.37960¥7,482.86
500¥20.84862¥10,424.31
1,250¥19.54410¥24,430.12
2,500¥18.61216¥46,530.40
Manufacturers Standard Package