
210-706/000-002 | |
|---|---|
DigiKey Part Number | 2946-210-706/000-002-ND |
Manufacturer | |
Manufacturer Product Number | 210-706/000-002 |
Description | LABELS; FOR TP PRINTERS; PERMANE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | TP 298+ | |
Applications | Device Marker | |
Color - Background | Yellow | |
Length | 0.591" (15.00mm) | |
Width | 0.354" (9.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥976.37000 | ¥976.37 |











