
209-188 | |
|---|---|
DigiKey Part Number | 2946-209-188-ND |
Manufacturer | |
Manufacturer Product Number | 209-188 |
Description | MOUNTING FOOT; CAN BE ASSEMBLED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Base, Rail Type For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 209-188 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Mounting Base, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.77000 | ¥7.77 |
| 10 | ¥6.58500 | ¥65.85 |
| 25 | ¥6.17600 | ¥154.40 |
| 50 | ¥5.87900 | ¥293.95 |
| 100 | ¥5.59870 | ¥559.87 |
| 250 | ¥5.24748 | ¥1,311.87 |
| 500 | ¥4.99684 | ¥2,498.42 |
| 1,000 | ¥4.75817 | ¥4,758.17 |
| 2,500 | ¥4.46029 | ¥11,150.72 |








