
221-510/000-006 | |
|---|---|
DigiKey Part Number | 2946-221-510/000-006-ND |
Manufacturer | |
Manufacturer Product Number | 221-510/000-006 |
Description | DIN RAIL MNT FOR 221 SPLICE BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Carrier For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 221-510/000-006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mounting Carrier | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Blue |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.44000 | ¥22.44 |
| 10 | ¥19.03800 | ¥190.38 |
| 30 | ¥17.62033 | ¥528.61 |
| 50 | ¥16.99440 | ¥849.72 |
| 100 | ¥16.18220 | ¥1,618.22 |
| 250 | ¥15.16852 | ¥3,792.13 |
| 500 | ¥14.44454 | ¥7,222.27 |
| 1,000 | ¥13.75533 | ¥13,755.33 |
| 2,500 | ¥12.89471 | ¥32,236.78 |






