2086-3202
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2086-3202
2086-3202
2086-3202

2086-3202

DigiKey Part Number
2946-2086-3202-ND
Manufacturer
Manufacturer Product Number
2086-3202
Description
TERM BLK 2P SIDE ENT 5.0MM PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2086-3202 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Tray
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Push Button Actuated
Color
Black
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 463
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.82000¥12.82
10¥9.26200¥92.62
25¥8.06760¥201.69
50¥7.29040¥364.52
100¥6.62710¥662.71
250¥5.92160¥1,480.40
500¥5.50184¥2,750.92
1,000¥5.16618¥5,166.18
5,000¥4.63627¥23,181.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.